+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U3801

Electromagnetic valve; G 1/4"; stainless steel; PTFE; EV215B


Manufacturer: DANFOSS

Manufacturer part number:
032U3801
TME Symbol:
032U3801

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
stainless steel
Seal material
PTFE
Manufacturer series
EV215B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight285.1 g
Certificates
EAN code5702428462952
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3801
0 in TME stock
Net price for quantities from 1 pcs - 147.68 USDGross price for quantities from 1 pcs - 147.68 USD
Net price for quantities from 5 pcs - 137.83 USDGross price for quantities from 5 pcs - 137.83 USD
Net price for quantities from 10 pcs - 127.98 USDGross price for quantities from 10 pcs - 127.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.