+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

032U3806

Electromagnetic valve; G 3/4"; brass; PTFE; EV225B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U3806
TME Symbol:
032U3806

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
brass
Seal material
PTFE
Manufacturer series
EV225B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight1.211 kg
Certificates
EAN code5702428473071
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U3806
0 in TME stock
Net price for quantities from 1 pcs - 378.49 USDGross price for quantities from 1 pcs - 378.49 USD
Net price for quantities from 5 pcs - 351.45 USDGross price for quantities from 5 pcs - 351.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.