+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U4903

Electromagnetic valve; G 1/4"; brass; FKM; EV310B; Valve: 3/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U4903
TME Symbol:
032U4903

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV310B
Valve function
3/2 NC
Operating pressure
0...20bar
Gross weight338 g
Certificates
EAN code5702423179565
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U4903
0 in TME stock
Net price for quantities from 1 pcs - 112.03 USDGross price for quantities from 1 pcs - 112.03 USD
Net price for quantities from 5 pcs - 104.56 USDGross price for quantities from 5 pcs - 104.56 USD
Net price for quantities from 10 pcs - 97.09 USDGross price for quantities from 10 pcs - 97.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.