+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U4907

Electromagnetic valve; G 3/8"; brass; FKM; EV310B; Valve: 3/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U4907
TME Symbol:
032U4907

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/8"
Body material
brass
Seal material
FKM
Manufacturer series
EV310B
Valve function
3/2 NC
Operating pressure
0...16bar
Gross weight320 g
Certificates
EAN code5702423179602
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U4907
0 in TME stock
Net price for quantities from 1 pcs - 149.46 USDGross price for quantities from 1 pcs - 149.46 USD
Net price for quantities from 5 pcs - 139.49 USDGross price for quantities from 5 pcs - 139.49 USD
Net price for quantities from 10 pcs - 129.53 USDGross price for quantities from 10 pcs - 129.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.