+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U7115

Electromagnetic valve; G 1/2"; brass; EPDM; EV220B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U7115
TME Symbol:
032U7115

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/2"
Body material
brass
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...16bar
Gross weight729.3 g
Certificates
EAN code5702423006496
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7115
14 in TME stock
Net price for quantities from 1 pcs - 128.53 USDGross price for quantities from 1 pcs - 128.53 USD
Net price for quantities from 5 pcs - 119.35 USDGross price for quantities from 5 pcs - 119.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.