+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U7121

Electromagnetic valve; G 3/4"; brass; FKM; EV220B; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032U7121
TME Symbol:
032U7121

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight924 g
Certificates
EAN code5702423014798
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7121
0 in TME stock
Net price for quantities from 1 pcs - 246.86 USDGross price for quantities from 1 pcs - 246.86 USD
Net price for quantities from 5 pcs - 229.22 USDGross price for quantities from 5 pcs - 229.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.