+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U7133

Electromagnetic valve; G 1 1/4"; brass; FKM; EV220B; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
032U7133
TME Symbol:
032U7133

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight2.328 kg
Certificates
EAN code5702423020225
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7133
0 in TME stock
Net price for quantities from 1 pcs - 453.48 USDGross price for quantities from 1 pcs - 453.48 USD
Net price for quantities from 5 pcs - 421.09 USDGross price for quantities from 5 pcs - 421.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.