+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U7140

Electromagnetic valve; G 1 1/2"; brass; EPDM; EV220B; 0÷12bar

Manufacturer: DANFOSS

Manufacturer part number:
032U7140
TME Symbol:
032U7140

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/2"
Body material
brass
Seal material
EPDM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...12bar
Gross weight3.351 kg
Certificates
EAN code5702423015221
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U7140
0 in TME stock
Net price for quantities from 1 pcs - 544.66 USDGross price for quantities from 1 pcs - 544.66 USD
Net price for quantities from 5 pcs - 505.75 USDGross price for quantities from 5 pcs - 505.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.