+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8052

Electromagnetic valve; G 1/4"; brass; PTFE; EV260B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U8052
TME Symbol:
032U8052

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
PTFE
Manufacturer series
EV260B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight540.44 g
Certificates
EAN code5702423060993
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8052
0 in TME stock
Net price for quantities from 1 pcs - 240.39 USDGross price for quantities from 1 pcs - 240.39 USD
Net price for quantities from 5 pcs - 223.22 USDGross price for quantities from 5 pcs - 223.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.