+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8364

Electromagnetic valve; G 1"; brass; NBR; EV224B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U8364
TME Symbol:
032U8364

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1"
Body material
brass
Seal material
NBR
Manufacturer series
EV224B
Valve function
2/2 NC
Operating pressure
0...33bar
Gross weight1.385 kg
Certificates
EAN code5702423208036
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8364
0 in TME stock
Net price for quantities from 1 pcs - 378.43 USDGross price for quantities from 1 pcs - 378.43 USD
Net price for quantities from 5 pcs - 351.40 USDGross price for quantities from 5 pcs - 351.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.