+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8365

Electromagnetic valve; G 1"; brass; NBR; EV224B; Valve: 2/2 NO


Manufacturer: DANFOSS

Manufacturer part number:
032U8365
TME Symbol:
032U8365

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1"
Body material
brass
Seal material
NBR
Manufacturer series
EV224B
Valve function
2/2 NO
Operating pressure
0...33bar
Gross weight1.379 kg
Certificates
EAN code5702423208029
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8365
0 in TME stock
Net price for quantities from 1 pcs - 537.05 USDGross price for quantities from 1 pcs - 537.05 USD
Net price for quantities from 5 pcs - 498.69 USDGross price for quantities from 5 pcs - 498.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.