+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8510

Electromagnetic valve; G 1 1/2"; stainless steel; FKM; EV220B


Manufacturer: DANFOSS

Manufacturer part number:
032U8510
TME Symbol:
032U8510

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/2"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight3.065 kg
Certificates
EAN code5702423124428
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8510
0 in TME stock
Net price for quantities from 1 pcs - 1 131.13 USDGross price for quantities from 1 pcs - 1 131.13 USD
Net price for quantities from 5 pcs - 1 050.34 USDGross price for quantities from 5 pcs - 1 050.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.