+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8528

Electromagnetic valve; G 1"; stainless steel; FKM; EV222B


Manufacturer: DANFOSS

Manufacturer part number:
032U8528
TME Symbol:
032U8528

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV222B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight1.276 kg
Certificates
EAN code5702423124466
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8528
0 in TME stock
Net price for quantities from 1 pcs - 935.36 USDGross price for quantities from 1 pcs - 935.36 USD
Net price for quantities from 5 pcs - 868.55 USDGross price for quantities from 5 pcs - 868.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.