+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U8529

Electromagnetic valve; G 1 1/4"; stainless steel; FKM; EV222B


Manufacturer: DANFOSS

Manufacturer part number:
032U8529
TME Symbol:
032U8529

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1 1/4"
Body material
stainless steel
Seal material
FKM
Manufacturer series
EV222B
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight2.225 kg
Certificates
EAN code5702423124473
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U8529
0 in TME stock
Net price for quantities from 1 pcs - 1 123.38 USDGross price for quantities from 1 pcs - 1 123.38 USD
Net price for quantities from 5 pcs - 1 043.14 USDGross price for quantities from 5 pcs - 1 043.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.