+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-1037

Connector: Micro BNC; plug; male; straight; 75Ω; HD-BNC; crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-1037
TME Symbol:
034-1037

Specification

Manufacturer
AMPHENOL RF
Type of connector
Micro BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Manufacturer series
HD-BNC
Electrical mounting
crimped
Kind of cable
Belden 1855A, Belden 4855P, Belden 4855R
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Operating temperature
-65...165°C
Gross weight3.6 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
See other products from this series.:
*
034-1037
0 in TME stock
Net price for quantities from 100 pcs - 11.60 USDGross price for quantities from 100 pcs - 11.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.