+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-1042

Connector: Micro BNC; plug; male; straight; 75Ω; HD-BNC; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-1042
TME Symbol:
034-1042

Specification

Manufacturer
AMPHENOL RF
Type of connector
Micro BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Manufacturer series
HD-BNC
Electrical mounting
crimped, soldering
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
3GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Related items
CTL-2
Operating temperature
-65...165°C
Gross weight4.68 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
See other products from this series.:
*
034-1042
23 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 10 pcs - 10.34 USDGross price for quantities from 10 pcs - 10.34 USD
Net price for quantities from 25 pcs - 9.95 USDGross price for quantities from 25 pcs - 9.95 USD
Net price for quantities from 50 pcs - 9.58 USDGross price for quantities from 50 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs