+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-1061

Connector: Micro BNC; plug; male; angled 90°; 75Ω; HD-BNC; crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-1061
TME Symbol:
034-1061

Specification

Manufacturer
AMPHENOL RF
Type of connector
Micro BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
75Ω
Manufacturer series
HD-BNC
Electrical mounting
crimped
Kind of cable
Belden 179DT, Belden 1520A, Belden 1521A, Belden 1522A, Belden 9221, RG161, RG179, RG187
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight3.9 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
See other products from this series.:
*
034-1061
0 in TME stock
Net price for quantities from 100 pcs - 14.46 USDGross price for quantities from 100 pcs - 14.46 USD
Net price for quantities from 500 pcs - 14.05 USDGross price for quantities from 500 pcs - 14.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.