+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-1113-12G

Adapter; HD-BNC male,both sides; Insulation: PTFE; 75Ω; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-1113-12G
TME Symbol:
034-1113-12G

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
beryllium copper
Plating material
nickel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • HD-BNC male
Gross weight3.84 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
034-1113-12G
0 in TME stock
Net price for quantities from 25 pcs - 43.79 USDGross price for quantities from 25 pcs - 43.79 USD
Net price for quantities from 50 pcs - 41.49 USDGross price for quantities from 50 pcs - 41.49 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.