+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-5023

Connector: Micro BNC; socket; female; straight; 50Ω; HD-BNC; THT


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-5023
TME Symbol:
034-5023

Specification

Manufacturer
AMPHENOL RF
Type of connector
Micro BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Manufacturer series
HD-BNC
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Operating temperature
-65...165°C
Gross weight1.55 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
See other products from this series.:
*
034-5023
0 in TME stock
Net price for quantities from 100 pcs - 5.99 USDGross price for quantities from 100 pcs - 5.99 USD
Net price for quantities from 300 pcs - 5.43 USDGross price for quantities from 300 pcs - 5.43 USD
Net price for quantities from 500 pcs - 5.20 USDGross price for quantities from 500 pcs - 5.20 USD
Net price for quantities from 1000 pcs - 4.93 USDGross price for quantities from 1000 pcs - 4.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.