+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03400313Z

Fuse holder; 6.3x32mm; 20A; 300VAC; 340; with retaining chain


Manufacturer: LITTELFUSE

Manufacturer part number:
03400313Z
TME Symbol:
03400313Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Rated voltage
300V AC
Manufacturer series
340
Version
with retaining chain
Mounting
on panel
Colour
black
Body material
thermoplastic
Leads
connectors, for soldering
Leads dimensions
4.75x0.8mm
Mounting hole dimensions
Ø12.9mm
Panel thickness
max. 7.85mm
Contact material
brass
Contact plating
tinned
Contact resistance
5mΩ
Operating temperature
40...85°C
Gross weight25.78 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
03400313Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.77 USDGross price for quantities from 1 pcs - 73.77 USD