+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03420004H

Fuse holder; 20A; 20A; 250VAC; 250V; 342; on panel; thermoplastic

Manufacturer: LITTELFUSE

Manufacturer part number:
03420004H
TME Symbol:
03420004H-LIT-0

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
20A
Current rating
20A
Max. voltage
250V AC
Rated voltage
0.25kV
Manufacturer series
342
Mounting
on panel
Body material
thermoplastic
Leads
for soldering
Contact material
brass
Contact plating
tinned
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Gross weight9.1 g
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
03420004H
88 in an external stock
Net price for quantities from 16 pcs - 4.79 USDGross price for quantities from 16 pcs - 4.79 USD
Net price for quantities from 30 pcs - 4.22 USDGross price for quantities from 30 pcs - 4.22 USD
Net price for quantities from 50 pcs - 4.11 USDGross price for quantities from 50 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.