+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

03420838H

Fuse holder; 6.3x32mm; 20A; 250VAC; 342; on panel; black; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
03420838H
TME Symbol:
03420838H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Rated voltage
250V AC
Manufacturer series
342
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Mounting hole dimensions
Ø12.9mm
Panel thickness
max. 4.75mm
Contact material
copper
Contact plating
nickel plated
Gross weight13.8 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
03420838H
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
Net price for quantities from 40 pcs - 3.03 USDGross price for quantities from 40 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 100 pcs