+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03450101H

Fuse holder; cylindrical fuses; THT; 6.3x32mm; 15A; 600V; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
03450101H
TME Symbol:
03450101H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
0.6kV
Operating temperature
-40...85°C
Gross weight8.7 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
03450101H
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 100 pcs - 5.41 USDGross price for quantities from 100 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs