+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03450121H

Fuse holder; cylindrical fuses; THT; 5x20mm; 15A; 600V; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
03450121H
TME Symbol:
03450121H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
15A
Rated voltage
0.6kV
Operating temperature
-40...85°C
Gross weight9.46 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE
*
03450121H
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs