+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

03450603H

Fuse holder; 6.3x32mm; 16A; 250V; on panel; Leads: angled; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
03450603H
TME Symbol:
03450603H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Leads
angled
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Head height
11.5mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.82 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03450603H
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 40 pcs - 3.71 USDGross price for quantities from 40 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs