+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03450621H

Fuse holder; 5x20mm; 16A; 250V; on panel; Leads: angled; -40÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
03450621H
TME Symbol:
03450621H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Leads
angled
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Head height
4.1mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.75 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03450621H
49 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD
Net price for quantities from 200 pcs - 4.65 USDGross price for quantities from 200 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs