+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03450623H

Fuse holder; 5x20mm; 16A; 250V; on panel; Leads: angled; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
03450623H
TME Symbol:
03450623H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Leads
angled
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Head height
11.5mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight9.94 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03450623H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
Packaging method by the manufacturer:Bag = 1 pcsCardboard = 100 pcs