+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03453LF1H

Fuse holder; 6.3x32mm; 10A; 250V; on panel; Leads: for soldering

Manufacturer: LITTELFUSE

Manufacturer part number:
03453LF1H
TME Symbol:
03453LF1H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
0.25kV
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight8.08 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03453LF1H
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 20 pcs - 4.60 USDGross price for quantities from 20 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs