+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03453LS1H

Fuse holder; 6.3x32mm; 10A; 250V; on panel; Cutout: Ø11.7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
03453LS1H
TME Symbol:
03453LS1H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
0.25kV
Mounting
on panel
Mounting hole dimensions
Ø11.7mm
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight7.36 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
03453LS1H
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs