+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03500418XP

Fuse holder; 19mm; 30A; soldered


Manufacturer: LITTELFUSE

Manufacturer part number:
03500418XP
TME Symbol:
03500418XP

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
soldered
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03500418XP
0 in TME stock
Net price for quantities from 5 pcs - 16.46 USDGross price for quantities from 5 pcs - 16.46 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.