+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03503.0-00

G-type socket; 250VAC; 6.3A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03503.0-00
TME Symbol:
03503.0-00

Specification

Manufacturer
STEGO
Type of installation accessories
G-type socket
Rated voltage
250V AC
Current rating
6.3A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Breaker features
with fuse Ø5x20mm
Gross weight141.1 g
Certificates
EAN code4251823464227
See other products in this category: Installation accessories STEGO,
*
03503.0-00
29 in TME stock
Net price for quantities from 1 pcs - 29.63 USDGross price for quantities from 1 pcs - 29.63 USD
Net price for quantities from 5 pcs - 27.01 USDGross price for quantities from 5 pcs - 27.01 USD
Net price for quantities from 10 pcs - 24.40 USDGross price for quantities from 10 pcs - 24.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.