+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03503.0-01

G-type socket; 250VAC; 13A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03503.0-01
TME Symbol:
03503.0-01

Specification

Manufacturer
STEGO
Type of installation accessories
G-type socket
Rated voltage
250V AC
Current rating
13A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Gross weight141.95 g
Certificates
EAN code4251823464234
See other products in this category: Installation accessories STEGO,
*
03503.0-01
37 in TME stock
Net price for quantities from 1 pcs - 25.28 USDGross price for quantities from 1 pcs - 25.28 USD
Net price for quantities from 5 pcs - 23.04 USDGross price for quantities from 5 pcs - 23.04 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.