+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03504.0-00

USA-type socket; 120VAC; 6.3A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03504.0-00
TME Symbol:
03504.0-00

Specification

Manufacturer
STEGO
Type of installation accessories
USA-type socket
Rated voltage
120V AC
Current rating
6.3A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Breaker features
with fuse Ø5x20mm
Gross weight132.24 g
Certificates
EAN code4251823464371
See other products in this category: Installation accessories STEGO,
*
03504.0-00
17 in TME stock
Net price for quantities from 1 pcs - 35.87 USDGross price for quantities from 1 pcs - 35.87 USD
Net price for quantities from 5 pcs - 32.71 USDGross price for quantities from 5 pcs - 32.71 USD
Net price for quantities from 10 pcs - 29.55 USDGross price for quantities from 10 pcs - 29.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.