+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03540821ZXBL

Fuse holder; cylindrical fuses; 354; 6.3x32mm; 20A; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
03540821ZXBL
TME Symbol:
03540821ZXBL

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
354
Fuse size
6.3x32mm
Maximum current
20A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
grey
Contact plating
tinned
Contact material
phosphor bronze
Max. voltage
600V AC, 600V DC
Operating temperature
-40...85°C
Gross weight4.46 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
03540821ZXBL
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 3 pcs - 1.50 USDGross price for quantities from 3 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs