+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

037103000000

Automation module: industrial computer; 12÷24VDC; Touchberry Pi


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
037103000000
TME Symbol:
037103000000

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
industrial computer
Manufacturer series
Touchberry Pi
Memory
2GB RAM
Screen size
10.1"
Number of outputs
5
Number of inputs
5
Kind of input 1
analogue, digital
Number of analog inputs
2
Modules features
Raspberry PI 4B
Trade name
Touchberry 10"
Supply voltage
  • 12...24V DC
Gross weight2.2392 kg
Certificates
See other products in this category: Industrial Networks INDUSTRIAL SHIELDS,
See other products from this series.:
*
037103000000
2 in TME stock
Net price for quantities from 1 pcs - 679.00 USDGross price for quantities from 1 pcs - 679.00 USD
Net price for quantities from 5 pcs - 630.49 USDGross price for quantities from 5 pcs - 630.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.