+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03775A05.68

Terminal: flat; 2.8mm; 0.5mm; male; THT; brass; tinned; straight


Manufacturer: VOGT

Manufacturer part number:
03775A05.68

Alternative designations: 03775A05.68

TME Symbol:
03775A05.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
7.1mm
Spatial orientation
straight
Gross weight0.117 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
03775A05.68
0 in TME stock
Net price for quantities from 4800 pcs - 0.08 USDGross price for quantities from 4800 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 800)
Minimum order quantity: 4 800.
Multiplicity: 4 800.