+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03779C.28

Tip: solder lug ring; THT; bronze; tinned

Manufacturer: VOGT

Manufacturer part number:
03779C.28
TME Symbol:
03779C.28

Specification

Manufacturer
VOGT
Type of tip
solder lug ring
Electrical mounting
THT
Contact material
bronze
Contact plating
tinned
Gross weight1 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
03779C.28
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.