+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03866C.68

Terminal: flat; 8mm; 0.8mm; male; non-insulated; THT; tinned; brass


Manufacturer: VOGT

Manufacturer part number:
03866C.68

Alternative designations: 3866C.68

TME Symbol:
03866C.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
8mm
Thickness
0.8mm
Kind of terminal
male
Ferrule variant
non-insulated
Electrical mounting
THT
Contact plating
tinned
Material
brass
Overall length
14.5mm
Spatial orientation
straight
Connectors application
for push-on 6.3mm connectors
Gross weight0.439 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
03866C.68
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 500 pcs