+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0405025.MXEP

Fuse: fuse; bulk; axial


Manufacturer: LITTELFUSE

Manufacturer part number:
0405025.MXEP
TME Symbol:
0405025.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of package
bulk
Leads
axial
Quantity in set/package
1000pcs.
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
*
0405025.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 5.08 USDGross price for quantities from 1000 pcs - 5.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.