+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N0120

Cable plug; 1.5m


Manufacturer: DANFOSS

Manufacturer part number:
042N0120
TME Symbol:
042N0120

Specification

Manufacturer
DANFOSS
Type of sensors accessories
cable plug
Cable length
1.5m
Gross weight118 g
Certificates
EAN code5702428314176
See other products in this category: Industrial Armature DANFOSS,
*
042N0120
0 in TME stock
Net price for quantities from 1 pcs - 41.14 USDGross price for quantities from 1 pcs - 41.14 USD
Net price for quantities from 5 pcs - 38.40 USDGross price for quantities from 5 pcs - 38.40 USD
Net price for quantities from 10 pcs - 35.65 USDGross price for quantities from 10 pcs - 35.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.