+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N0263

Plug for coil; IP65; natural (transparent); 24V


Manufacturer: DANFOSS

Manufacturer part number:
042N0263
TME Symbol:
042N0263

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
plug for coil
IP rating
IP65
Colour
natural (transparent)
Operating voltage
24V
Gross weight26.59 g
Certificates
EAN code5702423205882
See other products in this category: Industrial Armature DANFOSS,
*
042N0263
6 in TME stock
Net price for quantities from 1 pcs - 31.83 USDGross price for quantities from 1 pcs - 31.83 USD
Net price for quantities from 5 pcs - 29.71 USDGross price for quantities from 5 pcs - 29.71 USD
Net price for quantities from 10 pcs - 27.59 USDGross price for quantities from 10 pcs - 27.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.