+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N0267

Plug for coil; IP65; natural (transparent); 24V


Manufacturer: DANFOSS

Manufacturer part number:
042N0267
TME Symbol:
042N0267

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
plug for coil
IP rating
IP65
Colour
natural (transparent)
Operating voltage
24V
Gross weight22 g
Certificates
EAN code5702423205905
See other products in this category: Industrial Armature DANFOSS,
*
042N0267
0 in TME stock
Net price for quantities from 1 pcs - 30.22 USDGross price for quantities from 1 pcs - 30.22 USD
Net price for quantities from 5 pcs - 28.20 USDGross price for quantities from 5 pcs - 28.20 USD
Net price for quantities from 10 pcs - 26.19 USDGross price for quantities from 10 pcs - 26.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.