+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

042N1256

Plug for coil; IP67; white cold,grey; 250V


Manufacturer: DANFOSS

Manufacturer part number:
042N1256
TME Symbol:
042N1256

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
plug for coil
IP rating
IP67
Colour
grey, white cold
Operating voltage
250V
Gross weight25.91 g
Certificates
EAN code5715162295557
See other products in this category: Industrial Armature DANFOSS,
*
042N1256
10 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.