+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N4403

Pneumatic valve; G 1/2"; bronze; PTFE; Valve: NC; max.16bar


Manufacturer: DANFOSS

Manufacturer part number:
042N4403
TME Symbol:
042N4403

Specification

Manufacturer
DANFOSS
Type of pneumatic module
pneumatic valve
Thread
G 1/2"
Body material
bronze
Seal material
PTFE
Valve function
NC
Operating pressure
max. 16bar
Operating temperature
-30...60°C
Gross weight992 g
Certificates
EAN code5702423194209
See other products in this category: Industrial Armature DANFOSS,
*
042N4403
0 in TME stock
Net price for quantities from 1 pcs - 229.86 USDGross price for quantities from 1 pcs - 229.86 USD
Net price for quantities from 5 pcs - 213.44 USDGross price for quantities from 5 pcs - 213.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.