+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N4456

Pneumatic valve; G 1 1/4"; stainless steel; PTFE; Valve: NC


Manufacturer: DANFOSS

Manufacturer part number:
042N4456
TME Symbol:
042N4456

Specification

Manufacturer
DANFOSS
Type of pneumatic module
pneumatic valve
Thread
G 1 1/4"
Body material
stainless steel
Seal material
PTFE
Valve function
NC
Operating pressure
max. 25bar
Operating temperature
-30...60°C
Gross weight3.936 kg
Certificates
EAN code5702423194520
See other products in this category: Industrial Armature DANFOSS,
*
042N4456
0 in TME stock
Net price for quantities from 1 pcs - 770.14 USDGross price for quantities from 1 pcs - 770.14 USD
Net price for quantities from 5 pcs - 715.13 USDGross price for quantities from 5 pcs - 715.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.