+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042N4485

Pneumatic valve; G 1 1/2"; stainless steel; PTFE; Valve: NO


Manufacturer: DANFOSS

Manufacturer part number:
042N4485
TME Symbol:
042N4485

Specification

Manufacturer
DANFOSS
Type of pneumatic module
pneumatic valve
Thread
G 1 1/2"
Body material
stainless steel
Seal material
PTFE
Valve function
NO
Operating pressure
max. 25bar
Operating temperature
-30...60°C
Gross weight4.03 kg
Certificates
EAN code5702423194643
See other products in this category: Industrial Armature DANFOSS,
*
042N4485
0 in TME stock
Net price for quantities from 1 pcs - 936.28 USDGross price for quantities from 1 pcs - 936.28 USD
Net price for quantities from 5 pcs - 869.40 USDGross price for quantities from 5 pcs - 869.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.