+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB024A

Coil for solenoid valve; 24VAC; IP00; -40÷50°C; 12W; 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BB024A
TME Symbol:
042N7408

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
12W
Plunger diameter
13.5mm
Supply voltage
  • 24V AC
Gross weight250 g
Certificates
EAN code5702423020836
See other products in this category: Industrial Armature DANFOSS,
*
BB024A
0 in TME stock
Net price for quantities from 1 pcs - 35.96 USDGross price for quantities from 1 pcs - 35.96 USD
Net price for quantities from 5 pcs - 33.80 USDGross price for quantities from 5 pcs - 33.80 USD
Net price for quantities from 10 pcs - 31.17 USDGross price for quantities from 10 pcs - 31.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.