+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB024D

Coil for solenoid valve; 24VDC; IP00; -40÷50°C; 16W; 13.5mm

Manufacturer: DANFOSS

Manufacturer part number:
BB024D
TME Symbol:
042N7457

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
16W
Plunger diameter
13.5mm
Supply voltage
  • 24V DC
Gross weight276.1 g
Certificates
EAN code5702423029211
See other products in this category: Industrial Armature DANFOSS,
*
BB024D
2 in TME stock
Net price for quantities from 1 pcs - 42.42 USDGross price for quantities from 1 pcs - 42.42 USD
Net price for quantities from 5 pcs - 39.59 USDGross price for quantities from 5 pcs - 39.59 USD
Net price for quantities from 10 pcs - 36.48 USDGross price for quantities from 10 pcs - 36.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.