+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431177081

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 356Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431177081
TME Symbol:
0431177081

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
356Ω
Gross weight314.8 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431177081
51 in TME stock
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD
Net price for quantities from 5 pcs - 13.92 USDGross price for quantities from 5 pcs - 13.92 USD
Net price for quantities from 10 pcs - 12.12 USDGross price for quantities from 10 pcs - 12.12 USD
Net price for quantities from 18 pcs - 11.22 USDGross price for quantities from 18 pcs - 11.22 USD
Net price for quantities from 36 pcs - 10.52 USDGross price for quantities from 36 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 18 pcsCardboard = 36 pcs