+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

044302.5DR

Fuse: fuse; ceramic; SMD; 2.5A; 250VAC; 250V; 125VDC; time-lag; 443

Manufacturer: LITTELFUSE

Manufacturer part number:
044302.5DR
TME Symbol:
044302.5DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
2.5A
Rated voltage
125V DC/0.25kV/250V AC
Fuse characteristics
time-lag
Fuse size
10.08x3.05x3.05mm
Manufacturer series
443
Trade name
NANO2®
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2.5In: max 120s
Max voltage drop
139mV
Soldering temperature
260°C / 3 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
139mV
Gross weight0.407 g
Certificates
See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
044302.5DR
956 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs